345-005-521-412

Heilind Number:EDA345-005-521-412
Manufacturer:EDAC
Manufacturer Number:345-005-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-412

Detailed Description

Enhance your electronic connections with this high-quality 5-position board-to-board PCB connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its straight mount orientation and single row setup make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.