345-005-521-458

Heilind Number:EDA345-005-521-458
Manufacturer:EDAC
Manufacturer Number:345-005-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-458

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features five positions with a single row layout, providing reliable connections for your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The copper alloy contact material offers optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its quality and performance to elevate your PCB assembly projects to the next level.