345-005-521-488

Heilind Number:EDA345-005-521-488
Manufacturer:EDAC
Manufacturer Number:345-005-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-488

Detailed Description

Enhance connectivity within your electronic devices with this reliable and efficient green PCB connector. Designed for seamless integration, it features a single row layout with five contact positions, ensuring optimal performance. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Trust in this connector for seamless board-to-board or card edge connections, meeting your connectivity needs with ease.