345-005-521-602

Heilind Number:EDA345-005-521-602
Manufacturer:EDAC
Manufacturer Number:345-005-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features five positions with a single row layout and a 0.1-inch pitch for precise connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and 0.2-inch row spacing offer ease of installation on PCBs. Elevate your system's functionality with this essential component, ideal for a range of applications in the electronics industry.