345-005-521-603

Heilind Number:EDA345-005-521-603
Manufacturer:EDAC
Manufacturer Number:345-005-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-603

Detailed Description

Enhance connectivity within your PCB setup with this 5-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration, ensuring efficient space utilization. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1in and row spacing of .2in, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.