345-005-521-604

Heilind Number:EDA345-005-521-604
Manufacturer:EDAC
Manufacturer Number:345-005-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a single row design and a pitch of .1 inches, it offers seamless integration onto your circuit board. The connector boasts five positions, ideal for various applications. Its straight mount orientation simplifies installation, while operating smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for efficient and secure connections.