345-005-521-607

Heilind Number:EDA345-005-521-607
Manufacturer:EDAC
Manufacturer Number:345-005-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-607

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features five positions in a single row with a compact pitch of 0.1 inches, perfect for space-saving installations. The straight mount orientation ensures easy and secure attachment, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance even in challenging environments. Crafted with copper alloy contacts, it offers optimal conductivity for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your PCB setup with this essential component, ideal for a wide range of applications in the electronics industry.