345-005-521-612

Heilind Number:EDA345-005-521-612
Manufacturer:EDAC
Manufacturer Number:345-005-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions with a single row layout, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material promises reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connection is achieved with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding environments. Upgrade your electronic systems with this essential component, available in a sleek green color and straight mount orientation.