345-005-521-678

Heilind Number:EDA345-005-521-678
Manufacturer:EDAC
Manufacturer Number:345-005-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-678

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration in your PCB assemblies, this connector features five positions in a single row, making it ideal for streamlined circuit layouts. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Each contact is crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient mating on your boards. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector to deliver a secure and stable connection for all your electronic applications.