345-005-521-688

Heilind Number:EDA345-005-521-688
Manufacturer:EDAC
Manufacturer Number:345-005-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-688

Detailed Description

Enhance your electronic assembly with this high-quality Board To Board PCB Connector. Designed for seamless connectivity, this connector features five positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a straight mount orientation and a compact pitch of .1 inches, it's ideal for space-saving applications. The copper alloy contacts guarantee optimal conductivity, while the operating temperature range of -40 to 105°C ensures reliable performance in varying conditions. Upgrade your PCB connections with this essential component.