345-005-523-101

Heilind Number:EDA345-005-523-101
Manufacturer:EDAC
Manufacturer Number:345-005-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row layout with five positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee longevity and performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for a streamlined setup. Elevate your connectivity with these high-quality connectors.