345-005-523-102

Heilind Number:EDA345-005-523-102
Manufacturer:EDAC
Manufacturer Number:345-005-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge green board-to-board connector. Designed for seamless integration, this connector features a single row with five positions, ensuring efficient data transfer. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in our connector for superior performance in your electronic projects.