345-005-523-104

Heilind Number:EDA345-005-523-104
Manufacturer:EDAC
Manufacturer Number:345-005-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision, it features five positions in a single row, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety during operation. Crafted with copper alloy contacts, it offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. With a straight mount orientation, installation is quick and hassle-free. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade your system's connectivity with this essential connector, ensuring smooth and uninterrupted performance.