345-005-523-107

Heilind Number:EDA345-005-523-107
Manufacturer:EDAC
Manufacturer Number:345-005-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-107

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features five positions for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections on your PCBs. Elevate your assembly process with this essential component, perfect for a wide range of applications in the electronics industry.