345-005-523-108

Heilind Number:EDA345-005-523-108
Manufacturer:EDAC
Manufacturer Number:345-005-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek, green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in every application. With a single row design and a total of five positions, this connector offers seamless integration for your boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inch and row spacing of .2 inches, it allows for precise connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your electronic assemblies with this essential component, and experience seamless data transmission like never before.