345-005-523-112

Heilind Number:EDA345-005-523-112
Manufacturer:EDAC
Manufacturer Number:345-005-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-112

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and a contact material of high-quality Copper Alloy, this connector ensures reliable performance. Boasting a pitch of .1 inches and accommodating 5 positions, it offers seamless integration for your electronic projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.