345-005-523-158

Heilind Number:EDA345-005-523-158
Manufacturer:EDAC
Manufacturer Number:345-005-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-158

Detailed Description

Elevate your electronic connections with this high-performance 5-position board-to-board PCB connector. Designed for seamless integration, its green housing crafted from UL 94V-0 thermoplastic polyester ensures durability and safety. The connector features straight mount orientation and a compact pitch of .1 inches, with a row spacing of .2 inches for efficient PCB layout. Built to last, its copper alloy contacts guarantee reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.