345-005-523-188

Heilind Number:EDA345-005-523-188
Manufacturer:EDAC
Manufacturer Number:345-005-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-188

Detailed Description

Enhance your electronic connections with our 5-position straight mount board-to-board PCB connector. Designed for seamless integration into your circuitry, this connector features durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a 3A amperage rating and a pitch of .1 inches, it ensures efficient power and signal transmission. The compact design, with a single row and a row spacing of .2 inches, optimizes space on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Upgrade your connectivity solutions with this essential component.