345-005-523-402

Heilind Number:EDA345-005-523-402
Manufacturer:EDAC
Manufacturer Number:345-005-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-402

Detailed Description

Enhance your PCB connectivity with this high-quality 5-position board-to-board card edge connector. Designed for seamless integration, it features a single row layout with a .1-inch pitch and .2-inch row spacing. The housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance even in demanding environments. Crafted with precision, the contacts are constructed from durable copper alloy for optimal conductivity. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.