345-005-523-403

Heilind Number:EDA345-005-523-403
Manufacturer:EDAC
Manufacturer Number:345-005-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-403

Detailed Description

Enhance your PCB connectivity with our 5-position board-to-board connector, crafted for seamless integration in electronic assemblies. Designed with precision, this connector features a single row layout, enabling efficient signal transmission within tight spaces. The UL 94V-0 thermoplastic polyester housing ensures durability and compliance with safety standards, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB mating. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide variety of applications. Upgrade your electronic designs with this high-performance connector, perfect for card edge connections and other PCB setups.