345-005-523-404

Heilind Number:EDA345-005-523-404
Manufacturer:EDAC
Manufacturer Number:345-005-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a single row with five positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise connectivity for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronic engineer's toolkit.