345-005-523-407

Heilind Number:EDA345-005-523-407
Manufacturer:EDAC
Manufacturer Number:345-005-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-407

Detailed Description

Enhance connectivity in your electronic devices with this high-quality green PCB connector. Designed for optimal performance, it features a single row with five positions and a compact pitch of .1 inches. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. With copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your circuit boards with this essential component for seamless and efficient connectivity.