345-005-523-478

Heilind Number:EDA345-005-523-478
Manufacturer:EDAC
Manufacturer Number:345-005-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-478

Detailed Description

Enhance your PCB connectivity with this reliable Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance in a variety of applications. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality even in harsh environments. Upgrade your electronic assemblies with this essential component.