345-005-523-488

Heilind Number:EDA345-005-523-488
Manufacturer:EDAC
Manufacturer Number:345-005-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-488

Detailed Description

Enhance connectivity on your PCB with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions for secure attachment. Crafted with UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and efficiency. Ideal for a wide range of applications, it is a must-have component for your electronic projects. Upgrade your PCB connectivity with our high-quality connector.