345-005-523-602

Heilind Number:EDA345-005-523-602
Manufacturer:EDAC
Manufacturer Number:345-005-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-602

Detailed Description

Enhance your PCB connectivity with this versatile and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 5 positions, ensuring secure and reliable connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector offers high conductivity and efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.