345-005-523-604

Heilind Number:EDA345-005-523-604
Manufacturer:EDAC
Manufacturer Number:345-005-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Crafted with precision and durability in mind, it features five copper alloy contacts in a single row, ensuring seamless signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient PCB integration. It is designed for straight mount orientation, facilitating easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.