345-005-523-688

Heilind Number:EDA345-005-523-688
Manufacturer:EDAC
Manufacturer Number:345-005-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-523-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This essential component features a straight mount orientation, ideal for streamlined assembly processes. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, you can trust in its reliability. Offering five positions with a pitch of .1 inches, it ensures efficient signal transmission. The connector operates seamlessly in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Upgrade your electronic projects with this essential connector.