345-005-524-101

Heilind Number:EDA345-005-524-101
Manufacturer:EDAC
Manufacturer Number:345-005-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-101

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Engineered for seamless performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a sleek green design and a straight mount orientation, it not only enhances functionality but also adds a touch of sophistication to your setup. The copper alloy contact material guarantees efficient conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer easy and secure connections. Boasting five positions in a single row, it provides ample connectivity options. Plus, with an operating temperature range of -40 to 105°C, you can rely on its performance even in extreme conditions. Upgrade your PCB assembly with this essential connector and experience seamless connectivity like never before.