345-005-524-102

Heilind Number:EDA345-005-524-102
Manufacturer:EDAC
Manufacturer Number:345-005-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-102

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety. Its straight mount orientation and compact design make it perfect for space-saving applications. With 5 positions and a pitch of .1 inches, it ensures secure and reliable connections. The copper alloy contacts provide excellent conductivity, while the -40 to 105 °C operating temperature range makes it suitable for a variety of environments. Upgrade your connectivity with this essential component.