345-005-524-103

Heilind Number:EDA345-005-524-103
Manufacturer:EDAC
Manufacturer Number:345-005-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 5 positions in a single row, it facilitates seamless data transfer between PCBs. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your electronic assemblies with this essential component for optimal performance.