345-005-524-104

Heilind Number:EDA345-005-524-104
Manufacturer:EDAC
Manufacturer Number:345-005-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-104

Detailed Description

Experience seamless connectivity with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row design with copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in extreme environments. Perfect for various electronic applications, this connector has five positions and a straight mount orientation for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is a versatile solution for your connectivity needs. Trust in our high-quality connector for seamless and efficient PCB connections.