345-005-524-108

Heilind Number:EDA345-005-524-108
Manufacturer:EDAC
Manufacturer Number:345-005-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring five positions in a single row, it ensures seamless data transmission within your electronic systems. Crafted from UL 94V-0 thermoplastic polyester, the sturdy housing guarantees reliability in various environments. The copper alloy contact material offers efficient power distribution, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup today and experience enhanced performance and durability.