345-005-524-112

Heilind Number:EDA345-005-524-112
Manufacturer:EDAC
Manufacturer Number:345-005-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, offering reliable performance for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure long-lasting durability, even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your connectivity solutions with this essential component.