345-005-524-158

Heilind Number:EDA345-005-524-158
Manufacturer:EDAC
Manufacturer Number:345-005-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-158

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless performance. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it guarantees durability and safety. With one row of five positions and a pitch of .1 inches, it offers efficient signal transmission in tight spaces. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.