345-005-524-188

Heilind Number:EDA345-005-524-188
Manufacturer:EDAC
Manufacturer Number:345-005-524-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-188

Detailed Description

Enhance your PCB connectivity with our 5-position straight board-to-board connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3 A. Featuring a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this green-colored connector is a versatile solution for your connectivity needs. Trust in its quality construction and streamline your design process with ease.