345-005-524-402

Heilind Number:EDA345-005-524-402
Manufacturer:EDAC
Manufacturer Number:345-005-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green board-to-board PCB connector. Designed for seamless integration, it features a single row with five positions and a .1-inch pitch, allowing for efficient data transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component and experience enhanced functionality and connectivity.