345-005-524-403

Heilind Number:EDA345-005-524-403
Manufacturer:EDAC
Manufacturer Number:345-005-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-403

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact form factor make it ideal for various electronic applications. Featuring five positions with a row spacing of .2 inches, it ensures precise and reliable connectivity. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for both commercial and industrial use. Upgrade your setup with this essential component for seamless data transfer and power distribution.