345-005-524-404

Heilind Number:EDA345-005-524-404
Manufacturer:EDAC
Manufacturer Number:345-005-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-404

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is not only visually appealing but also offers top-tier functionality. With a low amperage of 3A, it ensures safe and reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance, making it ideal for various applications. Copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide seamless integration on your board. Boasting five positions in a single row configuration, it offers ample connectivity options. Designed for straight mount orientation, it facilitates hassle-free installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse environmental conditions. Upgrade your PCB connections with this high-quality connector, a must-have in your electronic components toolkit.