345-005-524-407

Heilind Number:EDA345-005-524-407
Manufacturer:EDAC
Manufacturer Number:345-005-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring five positions in a single row, it facilitates seamless data transfer and power distribution. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable operation even in challenging environments. Each contact is made of copper alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.