345-005-524-412

Heilind Number:EDA345-005-524-412
Manufacturer:EDAC
Manufacturer Number:345-005-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring five positions in a single row, it ensures seamless transmission of data and power. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable and efficient operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Suitable for a wide range of applications, this connector is ideal for maintaining optimal functionality in your electronic systems. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.