345-005-524-478

Heilind Number:EDA345-005-524-478
Manufacturer:EDAC
Manufacturer Number:345-005-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-478

Detailed Description

Enhance your PCB connection with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a single row design and 5 positions, it offers convenient connectivity. The pitch and row spacing of .1 in and .2 in, respectively, guarantee precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for green-colored PCBs, this straight-mount connector is a must-have in your electronic assembly toolkit.