345-005-524-488

Heilind Number:EDA345-005-524-488
Manufacturer:EDAC
Manufacturer Number:345-005-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-488

Detailed Description

Elevate your connectivity game with this 5-position board-to-board PCB connector, designed for seamless integration in your electronic projects. Crafted with care using UL 94V-0-rated thermoplastic polyester housing and durable copper alloy contacts, it ensures reliable performance in even the most demanding conditions. The green color adds a touch of visual distinction, while the straight mount orientation offers easy installation on your PCB. With a precise pitch of .1 inches and row spacing of .2 inches, this connector guarantees a perfect fit every time. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this essential connector today.