345-005-524-602

Heilind Number:EDA345-005-524-602
Manufacturer:EDAC
Manufacturer Number:345-005-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-602

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a compact form factor and a single row layout, this connector offers efficient space utilization. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation. Featuring five contact positions and a pitch of .1 inches, it provides reliable data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronic designs with this essential connector.