345-005-524-603

Heilind Number:EDA345-005-524-603
Manufacturer:EDAC
Manufacturer Number:345-005-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features five positions with a single row layout, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. Copper Alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on PCBs. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your electronic assemblies with this essential component.