345-005-524-607

Heilind Number:EDA345-005-524-607
Manufacturer:EDAC
Manufacturer Number:345-005-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-607

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row with a pitch of .1 inch and a row spacing of .2 inches, ensuring precise and efficient connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, it offers reliable conductivity for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation makes installation simple and hassle-free. Upgrade your electronic assemblies with this essential component.