345-005-524-658

Heilind Number:EDA345-005-524-658
Manufacturer:EDAC
Manufacturer Number:345-005-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-524-658

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Connector. Designed for seamless integration, it features a single row configuration with five positions for optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, making it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Step up your connectivity game with this essential component.