345-005-525-101

Heilind Number:EDA345-005-525-101
Manufacturer:EDAC
Manufacturer Number:345-005-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with five positions, ensuring optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in even the most demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB-to-PCB connection. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.