345-005-525-102

Heilind Number:EDA345-005-525-102
Manufacturer:EDAC
Manufacturer Number:345-005-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-102

Detailed Description

Elevate your PCB connections with our 1-row Green Board To Board PCB Connector. Designed for seamless integration, this connector features 5 positions with a pitch of .1 inches, ensuring precise and secure communication between boards. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in challenging environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material maintains optimal conductivity, while the straight mount orientation simplifies installation. Trust in this essential component to streamline your connectivity needs in various applications.