345-005-525-103

Heilind Number:EDA345-005-525-103
Manufacturer:EDAC
Manufacturer Number:345-005-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-103

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, it features five positions in a single row, with a .1-inch pitch for precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and compact design make it ideal for space-efficient installations. With an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.