345-005-525-107

Heilind Number:EDA345-005-525-107
Manufacturer:EDAC
Manufacturer Number:345-005-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a single row layout with five positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity and safety. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for demanding electronic applications. Upgrade your setup with this essential component.